
TS8242FK | |
|---|---|
DigiKey Part Number | 2713-TS8242FKTR-ND - Tape & Reel (TR) 2713-TS8242FKCT-ND - Cut Tape (CT) 2713-TS8242FKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS8242FK |
Description | RF SWITCH SP4T 30MHZ-5GHZ 10W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, LTE SP4T 50Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TS8242FK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TagoreTech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, LTE | |
Topology | Reflective | |
Circuit | SP4T | |
Frequency Range | 30MHz ~ 5GHz | |
Isolation | 20dB | |
Insertion Loss | 0.5dB | |
Test Frequency | 4GHz | |
P1dB | - | |
IIP3 | 74dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.6V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,84000 € | 20,84 € |
| 10 | 15,09200 € | 150,92 € |
| 100 | 12,40340 € | 1.240,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 10,01523 € | 30.045,69 € |
| Unit Price without VAT: | 20,84000 € |
|---|---|
| Unit Price with VAT: | 24,79960 € |







