RF Switch IC Cellular, LTE SPDT 50Ohm 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS8021N

DigiKey Part Number
2713-TS8021NTR-ND - Tape & Reel (TR)
2713-TS8021NCT-ND - Cut Tape (CT)
2713-TS8021NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS8021N
Description
RF SWITCH SPDT 30MHZ-4GHZ 50W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Switch IC Cellular, LTE SPDT 50Ohm 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TS8021N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TagoreTech
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
Cellular, LTE
Topology
Reflective
Circuit
SPDT
Frequency Range
30MHz ~ 4GHz
Isolation
20dB
Insertion Loss
0.5dB
Test Frequency
4GHz
P1dB
-
IIP3
71dBm
Features
-
Impedance
50Ohm
Voltage - Supply
2.6V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.421
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,42000 €44,42 €
1033,65500 €336,55 €
10031,91750 €3.191,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.00027,33481 €82.004,43 €
Manufacturers Standard Package
Unit Price without VAT:44,42000 €
Unit Price with VAT:52,85980 €