RF Switch IC Cellular, LTE SP4T 50Ohm 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS86436P

DigiKey Part Number
2713-TS86436P-ND
Manufacturer
Manufacturer Product Number
TS86436P
Description
RF SWITCH SP4T 30MHZ-1.3GHZ 200W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Switch IC Cellular, LTE SP4T 50Ohm 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TS86436P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TagoreTech
Series
-
Packaging
Strip
Part Status
Active
RF Type
Cellular, LTE
Topology
Reflective
Circuit
SP4T
Frequency Range
30MHz ~ 1.32GHz
Isolation
33dB
Insertion Loss
0.45dB
Test Frequency
1.3GHz
P1dB
-
IIP3
-
Features
DC Blocked
Impedance
50Ohm
Voltage - Supply
2.6V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 618
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
168,79000 €68,79 €
1057,24500 €572,45 €
2554,36160 €1.359,04 €
10051,19440 €5.119,44 €
Unit Price without VAT:68,79000 €
Unit Price with VAT:81,86010 €