
TS86436P-EVB | |
|---|---|
DigiKey Part Number | 2713-TS86436P-EVB-ND |
Manufacturer | |
Manufacturer Product Number | TS86436P-EVB |
Description | EVALUATION BOARD FOR TS86436P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TS86436P - Switch, SPDT Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TagoreTech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Switch, SPDT | |
Embedded | No | |
Utilized IC / Part | TS86436P | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 580,91000 € | 580,91 € |
| Unit Price without VAT: | 580,91000 € |
|---|---|
| Unit Price with VAT: | 691,28290 € |







