RF Switch IC Cellular SP4T 1.1Ohm 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS63410K

DigiKey Part Number
2713-TS63410KTR-ND - Tape & Reel (TR)
2713-TS63410KCT-ND - Cut Tape (CT)
2713-TS63410KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS63410K
Description
4T, 1.1 OHM, 100V PEAK RF SWITCH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Switch IC Cellular SP4T 1.1Ohm 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TagoreTech
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
Cellular
Topology
Reflective
Circuit
SP4T
Frequency Range
1MHz ~ 3GHz
Isolation
12dB
Insertion Loss
1.4dB
Test Frequency
3GHz
P1dB
-
IIP3
71dBm
Features
DC Blocked
Impedance
1.1Ohm
Voltage - Supply
2.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,26000 €18,26 €
1015,91600 €159,16 €
2515,10400 €377,60 €
10013,99020 €1.399,02 €
25013,32380 €3.330,95 €
50012,85382 €6.426,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.00011,02644 €33.079,32 €
Manufacturers Standard Package
Unit Price without VAT:18,26000 €
Unit Price with VAT:21,72940 €