
TS7225FK-EVB | |
|---|---|
DigiKey Part Number | 2713-TS7225FK-EVB-ND |
Manufacturer | |
Manufacturer Product Number | TS7225FK-EVB |
Description | EVAL BOARD FOR TS7225FK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TS7225FK - Switch (SPDT) 10MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TagoreTech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 10MHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TS7225FK | |
Note | - | |
RF Type | - | |
RF Frequency | 10MHz ~ 6GHz | |
Function | Switch (SPDT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,04000 € | 242,04 € |
| Unit Price without VAT: | 242,04000 € |
|---|---|
| Unit Price with VAT: | 288,02760 € |







