RF Amplifier IC Cellular 20MHz ~ 3GHz 8-QFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA9410E

DigiKey Part Number
2713-TA9410E-ND
Manufacturer
Manufacturer Product Number
TA9410E
Description
PA RF GAN PWR 25W .03-4GHZ 50V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular 20MHz ~ 3GHz 8-QFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
TA9410E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TagoreTech
Series
-
Packaging
Tray
Part Status
Active
Frequency
20MHz ~ 3GHz
P1dB
-
Gain
17dB
Noise Figure
-
RF Type
Cellular
Voltage - Supply
50V
Current - Supply
-
Test Frequency
1GHz
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-QFN (5x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 506
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
165,94000 €65,94 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:65,94000 €
Unit Price with VAT:78,46860 €