
AN_MASTER_CUBIC_4W | |
|---|---|
DigiKey Part Number | 3649-AN_MASTER_CUBIC_4W-ND |
Manufacturer | |
Manufacturer Product Number | AN_MASTER_CUBIC_4W |
Description | 4X4 MIMO WiFi 7 6E Combo Antenna |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, Wi-Fi Module RP-SMA Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Suzhou Maswell Communication Technology Co. Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 4.65GHz | |
Frequency Range | 2.1GHz ~ 7.2GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 4dBi | |
Features | Cable - 2m | |
Termination | RP-SMA | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Panel Mount | |
Height (Max) | 3.587" (91.10mm) | |
Applications | 5G, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,53000 € | 162,53 € |
| 10 | 138,41700 € | 1.384,17 € |
| 25 | 132,39880 € | 3.309,97 € |
| Unit Price without VAT: | 162,53000 € |
|---|---|
| Unit Price with VAT: | 193,41070 € |





