
AN.AG50.4CELL.6000.40 | |
|---|---|
DigiKey Part Number | 3649-AN.AG50.4CELL.6000.40-ND |
Manufacturer | |
Manufacturer Product Number | AN.AG50.4CELL.6000.40 |
Description | MASWELL 4X4 5G MIMO ANTENNA SCRE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G Module SMA Female Adhesive, Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Suzhou Maswell Communication Technology Co. Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 3.35GHz | |
Frequency Range | 700MHz ~ 6GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 3dBi | |
Features | Cable - 1m | |
Termination | SMA Female | |
Ingress Protection | IP66 | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive, Screw | |
Height (Max) | 2.161" (54.90mm) | |
Applications | 4G, 5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,32000 € | 62,32 € |
| 10 | 51,70900 € | 517,09 € |
| 25 | 49,06000 € | 1.226,50 € |
| 100 | 46,14870 € | 4.614,87 € |
| Unit Price without VAT: | 62,32000 € |
|---|---|
| Unit Price with VAT: | 74,16080 € |







