
OSCAR64/5M/SMAM/LL/29 | |
|---|---|
DigiKey Part Number | 1679-OSCAR64/5M/SMAM/LL/29-ND |
Manufacturer | |
Manufacturer Product Number | OSCAR64/5M/SMAM/LL/29 |
Description | 4X4 PORT DIRECTIONAL MIMO PANEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, LTE Panel SMA Male Pole, Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 4GHz | |
Frequency Range | 3.3GHz ~ 4.7GHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 12.8dBi | |
Power - Max | 50 W | |
Features | Cable - 5m | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Pole, Wall Mount | |
Height (Max) | 1.772" (45.00mm) | |
Applications | 4G, 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,17000 € | 140,17 € |
| 10 | 118,92100 € | 1.189,21 € |
| 25 | 113,61640 € | 2.840,41 € |
| Unit Price without VAT: | 140,17000 € |
|---|---|
| Unit Price with VAT: | 166,80230 € |








