
AN.4MIMO.600.8000.UB3 | |
|---|---|
DigiKey Part Number | 3649-AN.4MIMO.600.8000.UB3-ND |
Manufacturer | |
Manufacturer Product Number | AN.4MIMO.600.8000.UB3 |
Description | MASWELL 5G WIFI 6E 4X4 MIMO PANE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G Module SMA Male Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Suzhou Maswell Communication Technology Co. Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 4.3GHz | |
Frequency Range | 600MHz ~ 8GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 10dBi | |
Features | Cable - 2m | |
Termination | SMA Male | |
Ingress Protection | IP66 | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw | |
Height (Max) | 1.640" (41.65mm) | |
Applications | 4G, 5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,24000 € | 182,24 € |
| 10 | 155,66100 € | 1.556,61 € |
| 25 | 149,02640 € | 3.725,66 € |
| Unit Price without VAT: | 182,24000 € |
|---|---|
| Unit Price with VAT: | 216,86560 € |





