VZL221M1ATR-0607S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,05865 €
Datasheet

Parametric Equivalent


Surge
In Stock: 890
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,06123 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,08573 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 5.288
Unit Price: 0,61000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 7.793
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 5.543
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 37.356
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 930
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 203
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 1.000
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,08781 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 290
Unit Price: 0,55000 €
Datasheet
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VZL221M1ATR-0607S

DigiKey Part Number
4403-VZL221M1ATR-0607STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VZL221M1ATR-0607S
Description
CAP ALUM 10V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
203 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
290 mA @ 100 kHz
Part Status
Active
Impedance
320 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
10 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VEJ221M1ATR-0607SSurge04403-VEJ221M1ATR-0607STR-ND0,05865 €Parametric Equivalent
VEJ221M1CTR-0607SSurge8904403-VEJ221M1CTR-0607SCT-ND0,30000 €Parametric Equivalent
VZH221M1ATR-0607SSurge04403-VZH221M1ATR-0607STR-ND0,06123 €Parametric Equivalent
VZH221M1CTR-0607SSurge04403-VZH221M1CTR-0607SCT-ND0,31000 €Parametric Equivalent
VZL221M1CTR-0607SSurge04403-VZL221M1CTR-0607STR-ND0,08573 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07973 €797,30 €
Unit Price without VAT:0,07973 €
Unit Price with VAT:0,09488 €