
VZH221M1CTR-0607S | |
---|---|
DigiKey Part Number | 4403-VZH221M1CTR-0607STR-ND - Tape & Reel (TR) 4403-VZH221M1CTR-0607SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VZH221M1CTR-0607S |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,46000 $ | 0,46 $ |
10 | 0,28100 $ | 2,81 $ |
50 | 0,20740 $ | 10,37 $ |
100 | 0,18380 $ | 18,38 $ |
500 | 0,14332 $ | 71,66 $ |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,13053 $ | 130,53 $ |
2.000 | 0,11988 $ | 239,76 $ |
3.000 | 0,11450 $ | 343,50 $ |
5.000 | 0,10850 $ | 542,50 $ |
7.000 | 0,10498 $ | 734,86 $ |
10.000 | 0,10157 $ | 1.015,70 $ |
12.000 | 0,09995 $ | 1.199,40 $ |
24.000 | 0,09446 $ | 2.267,04 $ |
25.000 | 0,09417 $ | 2.354,25 $ |
Unit Price without VAT: | 0,46000 $ |
---|---|
Unit Price with VAT: | 0,54740 $ |