
VEJ221M1CTR-0607S | |
---|---|
DigiKey Part Number | 4403-VEJ221M1CTR-0607STR-ND - Tape & Reel (TR) 4403-VEJ221M1CTR-0607SCT-ND - Cut Tape (CT) 4403-VEJ221M1CTR-0607SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEJ221M1CTR-0607S |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 168 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,35000 € | 0,35 € |
10 | 0,21600 € | 2,16 € |
50 | 0,15920 € | 7,96 € |
100 | 0,14090 € | 14,09 € |
500 | 0,10936 € | 54,68 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,09938 € | 99,38 € |
2.000 | 0,09108 € | 182,16 € |
3.000 | 0,08689 € | 260,67 € |
5.000 | 0,08222 € | 411,10 € |
7.000 | 0,07947 € | 556,29 € |
10.000 | 0,07681 € | 768,10 € |
12.000 | 0,07555 € | 906,60 € |
24.000 | 0,07128 € | 1.710,72 € |
25.000 | 0,07105 € | 1.776,25 € |
Unit Price without VAT: | 0,35000 € |
---|---|
Unit Price with VAT: | 0,41650 € |