Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSR271M2W---3040S | |
|---|---|
DigiKey Part Number | 4403-LSR271M2W---3040S-ND |
Manufacturer | |
Manufacturer Product Number | LSR271M2W---3040S |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 442mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.9 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.66 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 442mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSK271M2W---3040S | Surge | 0 | 4403-LSK271M2W---3040S-ND | 3,19885 € | Parametric Equivalent |
| LSM271M2W---3040S | Surge | 0 | 4403-LSM271M2W---3040S-ND | 2,89688 € | Parametric Equivalent |
| 381LR271M450K042 | Cornell Dubilier Knowles | 0 | 338-2493-ND | 8,14000 € | Parametric Equivalent |
| 450MXC270MEFCSN30X40 | Rubycon | 95 | 1189-450MXC270MEFCSN30X40-ND | 7,84000 € | Parametric Equivalent |
| 475VXG270MEFCSN30X40 | Rubycon | 90 | 1189-475VXG270MEFCSN30X40-ND | 11,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,11218 € | 1.244,87 € |
| Unit Price without VAT: | 3,11218 € |
|---|---|
| Unit Price with VAT: | 3,70349 € |













