Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSR221M2G---2535S | |
|---|---|
DigiKey Part Number | 4403-LSR221M2G---2535S-ND |
Manufacturer | |
Manufacturer Product Number | LSR221M2G---2535S |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 543mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.65 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.31 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 543mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400HXG220MEFCSN25X35 | Rubycon | 1.063 | 1189-1964-ND | 5,12000 € | Parametric Equivalent |
| 400MXG220MEFCSN25X35 | Rubycon | 33 | 1189-400MXG220MEFCSN25X35-ND | 4,61000 € | Parametric Equivalent |
| 400VXG220MEFCSN25X35 | Rubycon | 70 | 1189-400VXG220MEFCSN25X35-ND | 5,85000 € | Parametric Equivalent |
| 400VXS220MEFC25X35 | Rubycon | 0 | 1189-400VXS220MEFC25X35-ND | 11,01000 € | Parametric Equivalent |
| 420MXG220MEFCSN25X35 | Rubycon | 245 | 1189-420MXG220MEFCSN25X35-ND | 5,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 1,90240 € | 989,25 € |
| Unit Price without VAT: | 1,90240 € |
|---|---|
| Unit Price with VAT: | 2,26386 € |













