Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSM681M2V---3550S | |
|---|---|
DigiKey Part Number | 4403-LSM681M2V---3550S-ND |
Manufacturer | |
Manufacturer Product Number | LSM681M2V---3550S |
Description | CAP ALUM 350V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 293mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.95 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.73 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 293mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LHM681M2G---3550S | Surge | 0 | 4403-LHM681M2G---3550S-ND | 4,96616 € | Parametric Equivalent |
| LSR681M2G---3550S | Surge | 0 | 4403-LSR681M2G---3550S-ND | 4,89406 € | Parametric Equivalent |
| 381LX681M350A052 | Cornell Dubilier Knowles | 0 | 381LX681M350A052-ND | 7,09871 € | Parametric Equivalent |
| 400HXG680MEFCSN35X50 | Rubycon | 2 | 1189-1968-ND | 13,57000 € | Parametric Equivalent |
| 400MXG680MEFCSN35X45 | Rubycon | 0 | 1189-2991-ND | 9,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 4,46328 € | 1.428,25 € |
| Unit Price without VAT: | 4,46328 € |
|---|---|
| Unit Price with VAT: | 5,31130 € |













