
420MXG680MEFCSN35X50 | |
|---|---|
DigiKey Part Number | 1189-420MXG680MEFCSN35X50-ND |
Manufacturer | |
Manufacturer Product Number | 420MXG680MEFCSN35X50 |
Description | CAP ALUM 680UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420MXG680MEFCSN35X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.39 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.346 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXK680MEFCSN35X45 | Rubycon | 25 | 1189-2666-ND | 14,93000 € | Parametric Equivalent |
| 500VXT680MEFCSN35X50 | Rubycon | 55 | 1189-500VXT680MEFCSN35X50-ND | 18,68000 € | Parametric Equivalent |
| B43642A5687M000 | TDK | 560 | 495-77498-ND | 17,43000 € | Parametric Equivalent |
| B43642A5687M060 | TDK | 60 | 495-B43642A5687M060-ND | 14,29000 € | Parametric Equivalent |
| B43643A5687M050 | TDK | 313 | 495-B43643A5687M050-ND | 13,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,73000 € | 13,73 € |
| 10 | 10,05600 € | 100,56 € |
| 50 | 8,54420 € | 427,21 € |
| 100 | 8,06870 € | 806,87 € |
| 500 | 7,25314 € | 3.626,57 € |
| 1.000 | 6,99697 € | 6.996,97 € |
| Unit Price without VAT: | 13,73000 € |
|---|---|
| Unit Price with VAT: | 16,33870 € |

