LSM681M2V---3060S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 175
Unit Price: 11,82000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 88
Unit Price: 15,37000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 11,60950 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 9,71270 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 14,15594 €
Datasheet
680 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 293mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSM681M2V---3060S

DigiKey Part Number
4403-LSM681M2V---3060S-ND
Manufacturer
Manufacturer Product Number
LSM681M2V---3060S
Description
CAP ALUM 350V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 293mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Box
Ripple Current @ Low Frequency
1.94 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.716 A @ 10 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
350 V
Height - Seated (Max)
2.441" (62.00mm)
ESR (Equivalent Series Resistance)
293mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400MXG680MEFCSN30X55Rubycon1751189-3390-ND11,82000 €Parametric Equivalent
450MXK680MEFCSN30X55Rubycon881189-3474-ND15,37000 €Parametric Equivalent
475MXT680MEFCSN30X55Rubycon01189-475MXT680MEFCSN30X55-ND11,60950 €Parametric Equivalent
475VXT680MEFCSN30X60Rubycon01189-475VXT680MEFCSN30X60-ND9,71270 €Parametric Equivalent
B43508A9687M007TDK0B43508A9687M007-ND14,15594 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
3604,10558 €1.478,01 €
Unit Price without VAT:4,10558 €
Unit Price with VAT:4,88564 €