
400MXG680MEFCSN30X55 | |
|---|---|
DigiKey Part Number | 1189-3390-ND |
Manufacturer | |
Manufacturer Product Number | 400MXG680MEFCSN30X55 |
Description | CAP ALUM 680UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400MXG680MEFCSN30X55 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.5 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.244" (57.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,82000 € | 11,82 € |
| 10 | 8,58500 € | 85,85 € |
| 50 | 7,25080 € | 362,54 € |
| 100 | 6,83130 € | 683,13 € |
| 500 | 6,11140 € | 3.055,70 € |
| 1.000 | 5,88530 € | 5.885,30 € |
| Unit Price without VAT: | 11,82000 € |
|---|---|
| Unit Price with VAT: | 14,06580 € |

