Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSM331M2P---3045S | |
|---|---|
DigiKey Part Number | 4403-LSM331M2P---3045S-ND |
Manufacturer | |
Manufacturer Product Number | LSM331M2P---3045S |
Description | CAP ALUM 420V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.37 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.918 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 603mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSK331M2W---3045S | Surge | 0 | 4403-LSK331M2W---3045S-ND | 3,73425 € | Parametric Equivalent |
| LSR331M2W---3045S | Surge | 0 | 4403-LSR331M2W---3045S-ND | 3,62914 € | Parametric Equivalent |
| 381LR331M420K452 | Cornell Dubilier Knowles | 0 | 381LR331M420K452-ND | 5,40478 € | Parametric Equivalent |
| 450HXG330MEFC30X45 | Rubycon | 0 | 450HXG330MEFC30X45-ND | 9,20630 € | Parametric Equivalent |
| 450VXG330MEFCSN30X45 | Rubycon | 0 | 1189-4143-ND | 10,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 3,11367 € | 1.120,92 € |
| Unit Price without VAT: | 3,11367 € |
|---|---|
| Unit Price with VAT: | 3,70527 € |














