Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SLP331M420E4P3 | |
|---|---|
DigiKey Part Number | SLP331M420E4P3-ND |
Manufacturer | |
Manufacturer Product Number | SLP331M420E4P3 |
Description | CAP ALUM 330UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.005Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.49 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.19 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 1.005Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR331M420K452 | Cornell Dubilier Knowles | 0 | 381LR331M420K452-ND | 5,40478 € | Parametric Equivalent |
| 420HXG330MEFCSN30X40 | Rubycon | 90 | 1189-420HXG330MEFCSN30X40-ND | 8,83000 € | Direct |
| 420MXG330MEFCSN30X35 | Rubycon | 0 | 420MXG330MEFCSN30X35-ND | 4,12180 € | Direct |
| 420MXK330MEFC30X30 | Rubycon | 0 | 420MXK330MEFC30X30-ND | 4,18820 € | Direct |
| 420NXG330MEFC30X40 | Rubycon | 0 | 420NXG330MEFC30X40-ND | 2,89200 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,01883 € | 15.056,49 € |
| Unit Price without VAT: | 5,01883 € |
|---|---|
| Unit Price with VAT: | 5,97241 € |












