Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EKMT421VSN331MR40S | |
|---|---|
DigiKey Part Number | EKMT421VSN331MR40S-ND |
Manufacturer | |
Manufacturer Product Number | EKMT421VSN331MR40S |
Description | CAP ALUM 330UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMT421VSN331MR40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.003 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.634" (41.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXS451VSN331MR40S | Chemi-Con | 1.833 | 565-5013-ND | 11,83000 € | Upgrade |
| EKMS421VSN331MR35S | Chemi-Con | 0 | EKMS421VSN331MR35S-ND | 6,19370 € | Parametric Equivalent |
| ELHS451VSN331MR35S | Chemi-Con | 240 | 565-ELHS451VSN331MR35S-ND | 13,67000 € | Parametric Equivalent |
| ELXS421VSN331MR35S | Chemi-Con | 0 | ELXS421VSN331MR35S-ND | 6,03890 € | Parametric Equivalent |
| 420HXG330MEFCSN30X40 | Rubycon | 90 | 1189-420HXG330MEFCSN30X40-ND | 8,83000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 8,34780 € | 1.669,56 € |
| Unit Price without VAT: | 8,34780 € |
|---|---|
| Unit Price with VAT: | 9,93388 € |













