Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSM221M2G---3525S | |
|---|---|
DigiKey Part Number | 4403-LSM221M2G---3525S-ND |
Manufacturer | |
Manufacturer Product Number | LSM221M2G---3525S |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 905mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.15 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.61 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 905mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LHM221M2W---3525S | Surge | 0 | 4403-LHM221M2W---3525S-ND | 2,70160 € | Parametric Equivalent |
| LSK221M2W---3525S | Surge | 0 | 4403-LSK221M2W---3525S-ND | 2,82704 € | Parametric Equivalent |
| LSM221M2P---3525S | Surge | 0 | 4403-LSM221M2P---3525S-ND | 2,35310 € | Parametric Equivalent |
| 381LR221M400A012 | Cornell Dubilier Knowles | 2.237 | 338-2280-ND | 7,65000 € | Parametric Equivalent |
| 381LX221M400A012 | Cornell Dubilier Knowles | 0 | 338-2300-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 2,17860 € | 1.045,73 € |
| Unit Price without VAT: | 2,17860 € |
|---|---|
| Unit Price with VAT: | 2,59253 € |












