
420HXG220MEFCSN35X25 | |
|---|---|
DigiKey Part Number | 1189-420HXG220MEFCSN35X25-ND |
Manufacturer | |
Manufacturer Product Number | 420HXG220MEFCSN35X25 |
Description | CAP ALUM 220UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420HXG220MEFCSN35X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.74 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.436 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXG220MEFCSN35X25 | Rubycon | 51 | 1189-3001-ND | 7,55000 € | Parametric Equivalent |
| 450VXH220MEFCSN35X25 | Rubycon | 95 | 1189-2035-ND | 7,45000 € | Parametric Equivalent |
| B43642D5227M000 | TDK | 102 | 495-77505-ND | 8,91000 € | Parametric Equivalent |
| ELXS451VSN221MA25S | Chemi-Con | 390 | 565-ELXS451VSN221MA25S-ND | 10,39000 € | Parametric Equivalent |
| LGN2W221MELC25 | Nichicon | 1.800 | LGN2W221MELC25-ND | 6,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,37000 € | 10,37 € |
| 10 | 7,47200 € | 74,72 € |
| 50 | 6,27840 € | 313,92 € |
| 100 | 5,90260 € | 590,26 € |
| 500 | 5,25774 € | 2.628,87 € |
| 1.000 | 5,05517 € | 5.055,17 € |
| Unit Price without VAT: | 10,37000 € |
|---|---|
| Unit Price with VAT: | 12,34030 € |

