LGN2W221MELC25 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 576
Unit Price: 6,73000 €
Datasheet

Direct


Nichicon
In Stock: 1.790
Unit Price: 6,82000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 6,39000 €
Datasheet

Similar


Nichicon
In Stock: 184
Unit Price: 6,51000 €
Datasheet

Similar


Nichicon
In Stock: 250
Unit Price: 6,73000 €
Datasheet

Similar


Nichicon
In Stock: 137
Unit Price: 6,52000 €
Datasheet

Similar


Nichicon
In Stock: 245
Unit Price: 7,22000 €
Datasheet

Similar


Nichicon
In Stock: 664
Unit Price: 4,62000 €
Datasheet

Similar


Nichicon
In Stock: 671
Unit Price: 6,11000 €
Datasheet

Similar


Nichicon
In Stock: 605
Unit Price: 6,35000 €
Datasheet

Similar


Nichicon
In Stock: 2.683
Unit Price: 6,47000 €
Datasheet

Similar


Nichicon
In Stock: 239
Unit Price: 6,69000 €
Datasheet

Similar


Nichicon
In Stock: 745
Unit Price: 7,18000 €
Datasheet

Similar


Nichicon
In Stock: 200
Unit Price: 7,22000 €
Datasheet
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGN2W221MELC25

DigiKey Part Number
LGN2W221MELC25-ND
Manufacturer
Manufacturer Product Number
LGN2W221MELC25
Description
CAP ALUM 220UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGN2W221MELC25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.05 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,46000 €6,46 €
104,54200 €45,42 €
503,74720 €187,36 €
1003,49690 €349,69 €
5003,06704 €1.533,52 €
1.0002,93199 €2.931,99 €
2.5002,78801 €6.970,02 €
Manufacturers Standard Package
Unit Price without VAT:6,46000 €
Unit Price with VAT:7,68740 €