Direct
Direct
Direct
Upgrade
Direct
Direct
Direct

450HXG220MEFC35X25 | |
|---|---|
DigiKey Part Number | 1189-450HXG220MEFC35X25-ND |
Manufacturer | |
Manufacturer Product Number | 450HXG220MEFC35X25 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450HXG220MEFC35X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.74 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.436 A @ 10 kHz |
Part Status Discontinued at DigiKey | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450VXG220MEFC35X25 | Rubycon | 0 | 450VXG220MEFC35X25-ND | 3,63650 € | Direct |
| 450VXH220MEFC35X25 | Rubycon | 0 | 450VXH220MEFC35X25-ND | 3,34550 € | Direct |
| 450VXH220MEFCSN35X25 | Rubycon | 0 | 1189-2035-ND | 7,45000 € | Direct |
| 450VXG220MEFCSN35X25 | Rubycon | 0 | 450VXG220MEFCSN35X25-ND | 4,13010 € | Upgrade |
| B43642D5227M000 | TDK | 38 | 495-77505-ND | 8,91000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| 10 | 2,88500 € | 28,85 € |
| 50 | 2,32480 € | 116,24 € |
| 100 | 2,15340 € | 215,34 € |
| 500 | 1,86852 € | 934,26 € |
| 1.000 | 1,78250 € | 1.782,50 € |
| 2.500 | 1,69320 € | 4.233,00 € |
| 5.000 | 1,64413 € | 8.220,65 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |







