Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

450VXG220MEFCSN35X25 | |
|---|---|
DigiKey Part Number | 450VXG220MEFCSN35X25-ND |
Manufacturer | |
Manufacturer Product Number | 450VXG220MEFCSN35X25 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450VXG220MEFCSN35X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.23 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.722 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450VXG220MEFC35X25 | Rubycon | 0 | 450VXG220MEFC35X25-ND | 3,63650 € | Parametric Equivalent |
| 450VXH220MEFC35X25 | Rubycon | 0 | 450VXH220MEFC35X25-ND | 3,34550 € | Parametric Equivalent |
| 450VXH220MEFCSN35X25 | Rubycon | 95 | 1189-2035-ND | 7,45000 € | Parametric Equivalent |
| ELXS451VSN221MA25S | Chemi-Con | 390 | 565-ELXS451VSN221MA25S-ND | 10,39000 € | Parametric Equivalent |
| LGX2W221MELC25 | Nichicon | 790 | 493-7876-ND | 6,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,13010 € | 413,01 € |
| Unit Price without VAT: | 4,13010 € |
|---|---|
| Unit Price with VAT: | 4,91482 € |







