Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400VXS220MEFC35X25 | |
|---|---|
DigiKey Part Number | 400VXS220MEFC35X25-ND |
Manufacturer | |
Manufacturer Product Number | 400VXS220MEFC35X25 |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400VXS220MEFC35X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.39 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.946 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400NXG220MEFC35X25 | Rubycon | 0 | 400NXG220MEFC35X25-ND | 2,05050 € | Parametric Equivalent |
| 400VXG220MEFC35X25 | Rubycon | 0 | 400VXG220MEFC35X25-ND | 1,54310 € | Parametric Equivalent |
| 420NXG220MEFC35X25 | Rubycon | 0 | 420NXG220MEFC35X25-ND | 2,08890 € | Parametric Equivalent |
| 420VXG220MEFC35X25 | Rubycon | 0 | 420VXG220MEFC35X25-ND | 3,88930 € | Parametric Equivalent |
| 420VXG220MEFCSN35X25 | Rubycon | 0 | 420VXG220MEFCSN35X25-ND | 4,37770 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,90130 € | 390,13 € |
| Unit Price without VAT: | 3,90130 € |
|---|---|
| Unit Price with VAT: | 4,64255 € |












