Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSM181M2V---2530S | |
|---|---|
DigiKey Part Number | 4403-LSM181M2V---2530S-ND |
Manufacturer | |
Manufacturer Product Number | LSM181M2V---2530S |
Description | CAP ALUM 350V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.106Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 770 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.078 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 1.106Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LHM181M2G---2530S | Surge | 0 | 4403-LHM181M2G---2530S-ND | 1,64549 € | Parametric Equivalent |
| LSR181M2G---2530S | Surge | 0 | 4403-LSR181M2G---2530S-ND | 1,65228 € | Parametric Equivalent |
| 350MXC180MEFCSN25X30 | Rubycon | 191 | 1189-350MXC180MEFCSN25X30-ND | 4,27000 € | Parametric Equivalent |
| 381LX181M400J022 | Cornell Dubilier Knowles | 0 | 338-3702-ND | 2,93895 € | Parametric Equivalent |
| 400MXG180MEFCSN25X30 | Rubycon | 197 | 1189-400MXG180MEFCSN25X30-ND | 4,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 1,59226 € | 1.034,97 € |
| Unit Price without VAT: | 1,59226 € |
|---|---|
| Unit Price with VAT: | 1,89479 € |












