Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSM181M2G---2245S | |
|---|---|
DigiKey Part Number | 4403-LSM181M2G---2245S-ND |
Manufacturer | |
Manufacturer Product Number | LSM181M2G---2245S |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.106Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.04 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.456 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 1.106Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSK181M2G---2245S | Surge | 0 | 4403-LSK181M2G---2245S-ND | 1,87281 € | Parametric Equivalent |
| LSM181M2P---2245S | Surge | 0 | 4403-LSM181M2P---2245S-ND | 1,79081 € | Parametric Equivalent |
| LSR181M2W---2245S | Surge | 0 | 4403-LSR181M2W---2245S-ND | 1,99703 € | Parametric Equivalent |
| 400MXC180MEFCSN22X45 | Rubycon | 0 | 1189-400MXC180MEFCSN22X45-ND | 2,06885 € | Parametric Equivalent |
| 420MXC180MEFC22X45 | Rubycon | 0 | 1189-420MXC180MEFC22X45-ND | 1,60810 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 1,83577 € | 1.174,89 € |
| Unit Price without VAT: | 1,83577 € |
|---|---|
| Unit Price with VAT: | 2,18457 € |














