Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

420VXG180MEFCSN22X45 | |
|---|---|
DigiKey Part Number | 420VXG180MEFCSN22X45-ND |
Manufacturer | |
Manufacturer Product Number | 420VXG180MEFCSN22X45 |
Description | CAP ALUM 180UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420VXG180MEFCSN22X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.28 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.792 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420NXG180MEFC22X45 | Rubycon | 0 | 420NXG180MEFC22X45-ND | 1,78020 € | Parametric Equivalent |
| 420VXG180MEFC22X45 | Rubycon | 0 | 420VXG180MEFC22X45-ND | 6,95270 € | Parametric Equivalent |
| 450VXG180MEFC22X45 | Rubycon | 0 | 450VXG180MEFC22X45-ND | 3,00710 € | Parametric Equivalent |
| 450VXS180MEFC22X45 | Rubycon | 0 | 450VXS180MEFC22X45-ND | 1,39650 € | Parametric Equivalent |
| ELXS451VSN181MP45S | Chemi-Con | 196 | 565-4854-ND | 10,45000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,00565 € | 601,13 € |
| Unit Price without VAT: | 3,00565 € |
|---|---|
| Unit Price with VAT: | 3,57672 € |









