
ELXS451VSN181MP45S | |
|---|---|
DigiKey Part Number | 565-4854-ND |
Manufacturer | |
Manufacturer Product Number | ELXS451VSN181MP45S |
Description | CAP ALUM 180UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXS451VSN181MP45S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.06 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.5158 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.870" (47.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450VXH180MEFCSN22X40 | Rubycon | 195 | 1189-450VXH180MEFCSN22X40-ND | 5,56000 € | Direct |
| LGC2H181MELZ45 | Nichicon | 164 | LGC2H181MELZ45-ND | 6,94000 € | Parametric Equivalent |
| LGX2W181MELZ45 | Nichicon | 222 | 493-7835-ND | 6,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,45000 € | 10,45 € |
| 10 | 7,55000 € | 75,50 € |
| 50 | 6,35680 € | 317,84 € |
| 200 | 5,66955 € | 1.133,91 € |
| 600 | 5,28018 € | 3.168,11 € |
| 1.000 | 5,13475 € | 5.134,75 € |
| Unit Price without VAT: | 10,45000 € |
|---|---|
| Unit Price with VAT: | 12,43550 € |

