400MXC180MEFCSN22X45 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,79445 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 7,00830 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 3,02970 €
Datasheet

Upgrade


Rubycon
In Stock: 2.294
Unit Price: 6,24000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 3,03120 €
Datasheet

Similar


Rubycon
In Stock: 195
Unit Price: 4,10000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 2,23235 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 4,53000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 350
Unit Price: 8,49000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 400
Unit Price: 9,78000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 196
Unit Price: 10,53000 €
Datasheet

Upgrade


Nichicon
In Stock: 5
Unit Price: 5,80000 €
Datasheet

Upgrade


Nichicon
In Stock: 222
Unit Price: 6,66000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 5,45000 €
Datasheet
180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400MXC180MEFCSN22X45

DigiKey Part Number
1189-400MXC180MEFCSN22X45-ND
Manufacturer
Manufacturer Product Number
400MXC180MEFCSN22X45
Description
CAP ALUM 180UF 20% 400V SNAP TH
Customer Reference
Detailed Description
180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400MXC180MEFCSN22X45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
980 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.372 A @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
420NXG180MEFC22X45Rubycon0420NXG180MEFC22X45-ND1,79445 €Upgrade
420VXG180MEFC22X45Rubycon0420VXG180MEFC22X45-ND7,00830 €Upgrade
420VXG180MEFCSN22X45Rubycon0420VXG180MEFCSN22X45-ND3,02970 €Upgrade
450HXG180MEFCSN22X45Rubycon2.2941189-1973-ND6,24000 €Upgrade
450VXG180MEFC22X45Rubycon0450VXG180MEFC22X45-ND3,03120 €Upgrade
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2002,08540 €417,08 €
Manufacturers Standard Package
Unit Price without VAT:2,08540 €
Unit Price with VAT:2,48163 €