Direct
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

EKMS421VSN181MP40S | |
|---|---|
DigiKey Part Number | EKMS421VSN181MP40S-ND |
Manufacturer | |
Manufacturer Product Number | EKMS421VSN181MP40S |
Description | CAP ALUM 180UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMS421VSN181MP40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.04 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.4872 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.673" (42.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXS421VSN181MP40S | Chemi-Con | 0 | ELXS421VSN181MP40S-ND | 4,06445 € | Direct |
| EKHS451VSN181MP40S | Chemi-Con | 600 | 565-EKHS451VSN181MP40S-ND | 9,80000 € | Parametric Equivalent |
| ELHS451VSN181MP40S | Chemi-Con | 400 | 565-ELHS451VSN181MP40S-ND | 9,30000 € | Parametric Equivalent |
| 381LX181M420H042 | Cornell Dubilier Knowles | 0 | 381LX181M420H042-ND | 3,37266 € | Direct |
| 420HXG180MEFC22X40 | Rubycon | 0 | 420HXG180MEFC22X40-ND | 2,59335 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,06445 € | 812,89 € |
| Unit Price without VAT: | 4,06445 € |
|---|---|
| Unit Price with VAT: | 4,83670 € |











