Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSG821M2E---3535S | |
|---|---|
DigiKey Part Number | 4403-LSG821M2E---3535S-ND |
Manufacturer | |
Manufacturer Product Number | LSG821M2E---3535S |
Description | CAP ALUM 820UF 20% 250V SNAP IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 243mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 2.27 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.405 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 243mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSM821M2E---3535S | Surge | 0 | 4403-LSM821M2E---3535S-ND | 2,98638 € | Parametric Equivalent |
| 250MXC820MEFC35X35 | Rubycon | 0 | 250MXC820MEFC35X35-ND | 3,41850 € | Parametric Equivalent |
| 381LR821M250A032 | Cornell Dubilier Knowles | 76 | 338-3779-ND | 8,92000 € | Parametric Equivalent |
| 381LX821M250A032 | Cornell Dubilier Knowles | 0 | 338-2326-ND | 3,88846 € | Parametric Equivalent |
| 827LMB250M2EE | CORNELL DUBILIER KNOWLES | 0 | 827LMB250M2EE-ND | 4,94677 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 2,72538 € | 872,12 € |
| Unit Price without VAT: | 2,72538 € |
|---|---|
| Unit Price with VAT: | 3,24320 € |









