Similar
Similar
Similar
Similar
Parametric Equivalent
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent

381LX821M250A032 | |
|---|---|
DigiKey Part Number | 338-2326-ND |
Manufacturer | |
Manufacturer Product Number | 381LX821M250A032 |
Description | CAP ALUM 820UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.8 A @ 20 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LQ821M250J452 | Cornell Dubilier Knowles | 0 | 381LQ821M250J452-ND | 3,94498 € | Similar |
| 381LQ821M250K032 | Cornell Dubilier Knowles | 9.232 | 338-3823-ND | 6,40000 € | Similar |
| 381LR821M250K042 | Cornell Dubilier Knowles | 317 | 338-3780-ND | 8,44000 € | Similar |
| 381LX821M250K452 | Cornell Dubilier Knowles | 0 | 338-2572-ND | 3,43058 € | Similar |
| 381LR821M250A032 | Cornell Dubilier Knowles | 76 | 338-3779-ND | 8,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 3,88846 € | 4.355,08 € |
| Unit Price without VAT: | 3,88846 € |
|---|---|
| Unit Price with VAT: | 4,62727 € |











