Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

250MXC820MEFC35X35 | |
|---|---|
DigiKey Part Number | 250MXC820MEFC35X35-ND |
Manufacturer | |
Manufacturer Product Number | 250MXC820MEFC35X35 |
Description | CAP ALUM 820UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250MXC820MEFC35X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.45 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGW2E821MELC30 | Nichicon | 239 | 493-8540-ND | 6,87000 € | Direct |
| 381LR821M250A032 | Cornell Dubilier Knowles | 76 | 338-3779-ND | 8,92000 € | Parametric Equivalent |
| 381LX821M250A032 | Cornell Dubilier Knowles | 0 | 338-2326-ND | 3,88846 € | Parametric Equivalent |
| LGU2E821MELC | Nichicon | 194 | 493-2774-ND | 7,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,41850 € | 341,85 € |
| Unit Price without VAT: | 3,41850 € |
|---|---|
| Unit Price with VAT: | 4,06802 € |




