Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSG471M2P---3540S | |
|---|---|
DigiKey Part Number | 4403-LSG471M2P---3540S-ND |
Manufacturer | |
Manufacturer Product Number | LSG471M2P---3540S |
Description | CAP ALUM 470UF 20% 420V SNAP IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.62 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.3166 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 423mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSG471M2W---3540S | Surge | 0 | 4403-LSG471M2W---3540S-ND | 4,17675 € | Parametric Equivalent |
| 420MXG470MEFCSN35X40 | Rubycon | 94 | 1189-420MXG470MEFCSN35X40-ND | 14,92000 € | Parametric Equivalent |
| 450MXG470MEFCSN35X40 | Rubycon | 0 | 1189-2891-ND | 10,09000 € | Parametric Equivalent |
| 450MXH470MEFCSN35X40 | Rubycon | 90 | 1189-450MXH470MEFCSN35X40-ND | 11,23000 € | Parametric Equivalent |
| B43508B5477M000 | TDK | 1.413 | 495-6317-ND | 22,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 3,81675 € | 1.221,36 € |
| Unit Price without VAT: | 3,81675 € |
|---|---|
| Unit Price with VAT: | 4,54193 € |












