
450MXH470MEFCSN35X40 | |
|---|---|
DigiKey Part Number | 1189-450MXH470MEFCSN35X40-ND |
Manufacturer | |
Manufacturer Product Number | 450MXH470MEFCSN35X40 |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXH470MEFCSN35X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.97 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.758 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450VXH470MEFCSN35X40 | Rubycon | 7 | 1189-2039-ND | 12,75000 € | Direct |
| B43644B5477M000 | TDK | 299 | 495-B43644B5477M000-ND | 13,00000 € | Direct |
| EKMS451VSN471MA40S | Chemi-Con | 597 | 565-3475-ND | 18,24000 € | Direct |
| ELXS451VSN471MA40S | Chemi-Con | 2.116 | 565-ELXS451VSN471MA40S-ND | 15,98000 € | Direct |
| B43508B5477M000 | TDK | 1.413 | 495-6317-ND | 22,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,23000 € | 11,23 € |
| 10 | 8,13100 € | 81,31 € |
| 50 | 6,85400 € | 342,70 € |
| 100 | 6,45210 € | 645,21 € |
| 500 | 5,76246 € | 2.881,23 € |
| 1.000 | 5,54586 € | 5.545,86 € |
| Unit Price without VAT: | 11,23000 € |
|---|---|
| Unit Price with VAT: | 13,36370 € |

