



LGNW6471MELC40 | |
|---|---|
DigiKey Part Number | 493-8390-ND |
Manufacturer | |
Manufacturer Product Number | LGNW6471MELC40 |
Description | CAP ALUM 470UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGNW6471MELC40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.86 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.6598 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGGW6471MELC35 | Nichicon | 47 | 493-8214-ND | 10,51000 € | Direct |
| LGNW6471MELB45 | Nichicon | 148 | 493-8389-ND | 9,19000 € | Similar |
| LGUW6471MELC | Nichicon | 129 | 493-2840-ND | 9,78000 € | Similar |
| LQSW6471MELC40 | Nichicon | 200 | 493-7797-ND | 11,07000 € | Parametric Equivalent |
| ELXS421VSN471MA40S | Chemi-Con | 200 | 565-ELXS421VSN471MA40S-ND | 19,39000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,73000 € | 9,73 € |
| 10 | 7,00800 € | 70,08 € |
| 50 | 5,88400 € | 294,20 € |
| 200 | 5,23630 € | 1.047,26 € |
| 600 | 4,86928 € | 2.921,57 € |
| 1.000 | 4,73222 € | 4.732,22 € |
| Unit Price without VAT: | 9,73000 € |
|---|---|
| Unit Price with VAT: | 11,57870 € |

