
420MXG470MEFCSN35X40 | |
|---|---|
DigiKey Part Number | 1189-420MXG470MEFCSN35X40-ND |
Manufacturer | |
Manufacturer Product Number | 420MXG470MEFCSN35X40 |
Description | CAP ALUM 470UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420MXG470MEFCSN35X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.97 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.758 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420VXG470MEFCSN35X40 | Rubycon | 100 | 1189-420VXG470MEFCSN35X40-ND | 11,79000 € | Parametric Equivalent |
| 450VXH470MEFCSN35X40 | Rubycon | 7 | 1189-2039-ND | 12,75000 € | Parametric Equivalent |
| 500VXT470MEFCSN35X40 | Rubycon | 199 | 1189-500VXT470MEFCSN35X40-ND | 14,31000 € | Parametric Equivalent |
| EKMS451VSN471MA40S | Chemi-Con | 597 | 565-3475-ND | 18,24000 € | Upgrade |
| ELXS421VSN471MA40S | Chemi-Con | 200 | 565-ELXS421VSN471MA40S-ND | 19,39000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,92000 € | 14,92 € |
| 10 | 10,99000 € | 109,90 € |
| 50 | 9,36900 € | 468,45 € |
| 100 | 8,85910 € | 885,91 € |
| 500 | 7,98448 € | 3.992,24 € |
| 1.000 | 7,70979 € | 7.709,79 € |
| Unit Price without VAT: | 14,92000 € |
|---|---|
| Unit Price with VAT: | 17,75480 € |

