Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LHM331M2V---2245S | |
|---|---|
DigiKey Part Number | 4403-LHM331M2V---2245S-ND |
Manufacturer | |
Manufacturer Product Number | LHM331M2V---2245S |
Description | CAP ALUM 350V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.68 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 603mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MXK330MEFC22X45 | Rubycon | 0 | 400MXK330MEFC22X45-ND | 3,48240 € | Parametric Equivalent |
| 400MXK330MEFCSN22X45 | Rubycon | 24 | 1189-2619-ND | 8,14000 € | Parametric Equivalent |
| 420VXT330MEFCSN22X45 | Rubycon | 195 | 1189-420VXT330MEFCSN22X45-ND | 8,86000 € | Parametric Equivalent |
| 450MXT330MEFCSN22X45 | Rubycon | 0 | 1189-450MXT330MEFCSN22X45-ND | 9,01000 € | Parametric Equivalent |
| ELHX351VSN331MP40S | Chemi-Con | 200 | 565-ELHX351VSN331MP40S-ND | 10,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 2,36438 € | 1.513,20 € |
| Unit Price without VAT: | 2,36438 € |
|---|---|
| Unit Price with VAT: | 2,81361 € |








