
W3B2 3/1 BLACK 4FT | |
|---|---|
DigiKey Part Number | 2786-W3B23/1BLACK4FT-ND |
Manufacturer | |
Manufacturer Product Number | W3B2 3/1 BLACK 4FT |
Description | SUMITUBE W3B2-HEAT-SHRINK 1=1PC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.040" (1.02mm) | |
Recovered Wall Thickness | 0.037" (0.94mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 2 | 3,67000 € | 7,34 € |
| 3 | 3,49667 € | 10,49 € |
| 5 | 3,28600 € | 16,43 € |
| 7 | 3,15429 € | 22,08 € |
| 10 | 3,02200 € | 30,22 € |
| 25 | 2,70560 € | 67,64 € |
| 50 | 2,48840 € | 124,42 € |
| 100 | 2,28850 € | 228,85 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |




