
W3B2S 1/8 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-W3B2S1/8BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | W3B2S 1/8 BLACK SPL |
Description | HEATSHRINK 1/8" BLACK FOOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 3 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.040" (1.02mm) | |
Recovered Wall Thickness | 0.037" (0.94mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 3500.0' (1066.8m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 5 | 1,49400 € | 7,47 € |
| 10 | 1,37300 € | 13,73 € |
| 20 | 1,26300 € | 25,26 € |
| 50 | 1,13100 € | 56,55 € |
| 100 | 1,04010 € | 104,01 € |
| 250 | 0,99260 € | 248,15 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |








