
W3B2 24/8 BLACK 4FT | |
|---|---|
DigiKey Part Number | 2786-W3B224/8BLACK4FT-ND |
Manufacturer | |
Manufacturer Product Number | W3B2 24/8 BLACK 4FT |
Description | HEATSHRINK 0.945" BLACK 1=1PC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.945" (24.00mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.945" (24.00mm) | |
Inner Diameter - Recovered | 0.315" (8.00mm) | |
Recovered Wall Thickness | 0.098" (2.49mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,57000 € | 13,57 € |
| 2 | 12,47500 € | 24,95 € |
| 3 | 11,88000 € | 35,64 € |
| 5 | 11,16800 € | 55,84 € |
| 7 | 10,72286 € | 75,06 € |
| 10 | 10,27200 € | 102,72 € |
| 25 | 9,19600 € | 229,90 € |
| 50 | 8,45780 € | 422,89 € |
| 100 | 8,01540 € | 801,54 € |
| Unit Price without VAT: | 13,57000 € |
|---|---|
| Unit Price with VAT: | 16,14830 € |



