PCC05DABN is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 0,27987 €
Datasheet

Similar


Molex
In Stock: 14.586
Unit Price: 1,57000 €
Datasheet

Similar


Molex
In Stock: 1.053
Unit Price: 0,79000 €
Datasheet

Similar


Molex
In Stock: 2.739
Unit Price: 1,50000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,33711 €
Datasheet

Similar


Molex
In Stock: 4.921
Unit Price: 0,71000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,20000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,63643 €
Datasheet

Similar


Molex
In Stock: 8.045
Unit Price: 0,86000 €
Datasheet

Similar


Molex
In Stock: 1.240
Unit Price: 0,46000 €
Datasheet

Similar


3M
In Stock: 764
Unit Price: 0,90000 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 1,91220 €

Similar


Preci-Dip
In Stock: 0
Unit Price: 1,74872 €

Similar


Preci-Dip
In Stock: 0
Unit Price: 0,87596 €
Image for PCC05DABN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCC05DABN

DigiKey Part Number
PCC05DABN-ND
Manufacturer
Manufacturer Product Number
PCC05DABN
Description
CONN HEADER VERT 10POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PCC05DABN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.230" (5.84mm)
Overall Contact Length
0.560" (14.22mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,57880 €57,88 €
Unit Price without VAT:0,57880 €
Unit Price with VAT:0,68877 €