Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0702800593 | |
|---|---|
DigiKey Part Number | 0702800593-ND |
Manufacturer | |
Manufacturer Product Number | 0702800593 |
Description | CONN HEADER VERT 10POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0702800593 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.175" (4.45mm) |
Packaging Bulk | Overall Contact Length 0.505" (12.83mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-146254-5 | TE Connectivity AMP Connectors | 0 | A121463-ND | 0,99000 € | Direct |
| 2310-6121-TG | 3M | 549 | 3M15448-ND | 0,88000 € | Similar |
| 4-103186-0-05 | TE Connectivity AMP Connectors | 0 | A26529-05-ND | 1,05000 € | Similar |
| 4-103328-0-05 | TE Connectivity AMP Connectors | 0 | A26530-05-ND | 0,73000 € | Similar |
| 4-103777-0-05 | TE Connectivity AMP Connectors | 0 | A26525-05-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,40233 € | 16.093,20 € |
| Unit Price without VAT: | 0,40233 € |
|---|---|
| Unit Price with VAT: | 0,47877 € |






