Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




0702871101 | |
|---|---|
DigiKey Part Number | WM23524-ND |
Manufacturer | |
Manufacturer Product Number | 0702871101 |
Description | CONN HEADER VERT 10POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0702871101 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.125" (3.18mm) |
Packaging Bulk | Overall Contact Length 0.455" (11.56mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Kinked Pin, Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2310-6121-TG | 3M | 549 | 3M15448-ND | 0,88000 € | Similar |
| 4-103186-0-05 | TE Connectivity AMP Connectors | 0 | A26529-05-ND | 1,05000 € | Similar |
| 4-103328-0-05 | TE Connectivity AMP Connectors | 0 | A26530-05-ND | 0,73000 € | Similar |
| 4-103777-0-05 | TE Connectivity AMP Connectors | 0 | A26525-05-ND | 0,54000 € | Similar |
| 4-103783-0-05 | TE Connectivity AMP Connectors | 883 | A26524-05-ND | 2,07000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 1,00800 € | 10,08 € |
| 100 | 0,85690 € | 85,69 € |
| 500 | 0,76484 € | 382,42 € |
| 2.000 | 0,69357 € | 1.387,14 € |
| 6.000 | 0,64187 € | 3.851,22 € |
| 10.000 | 0,61917 € | 6.191,70 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |






