Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0879140001 | |
|---|---|
DigiKey Part Number | 0879140001-ND |
Manufacturer | |
Manufacturer Product Number | 0879140001 |
Description | CONN HEADER VERT 10POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0879140001 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.235" (5.97mm) |
Series | Contact Length - Post 0.150" (3.81mm) |
Packaging Tray | Overall Contact Length 0.475" (12.07mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2310-6121-TG | 3M | 549 | 3M15448-ND | 0,89000 € | Similar |
| 54102-T10-05 | Amphenol CS (FCI) | 0 | 54102-T10-05-ND | 0,14780 € | Similar |
| 67997-110T | Amphenol CS (FCI) | 0 | 67997-110T-ND | 0,41547 € | Similar |
| 68602-110 | Amphenol CS (FCI) | 0 | 68602-110-ND | 0,45466 € | Similar |
| 68602-110H | Amphenol CS (FCI) | 0 | 68602-110H-ND | 0,38906 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,63354 € | 760,25 € |
| Unit Price without VAT: | 0,63354 € |
|---|---|
| Unit Price with VAT: | 0,75391 € |












